Direct

LTC1562CG | |
|---|---|
DigiKey Part Number | LTC1562CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1562CG |
Description | IC FILTER UNIVRSL RC QUAD 20SSOP |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time 8th Order 150kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1562CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Filter Type | Universal, Continuous-Time | |
Frequency - Cutoff or Center | 150kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 10.5V, ±4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


