
LTC1558CS-5 | |
|---|---|
DigiKey Part Number | LTC1558CS-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1558CS-5 |
Description | IC BACKUP BATT CNTRLR 5V 16-SOIC |
Customer Reference | |
Detailed Description | Battery Power Management IC Nickel Cadmium 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Power Management | |
Battery Chemistry | Nickel Cadmium | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Short Circuit | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

