
LTC1558CS-3.3 | |
|---|---|
DigiKey Part Number | LTC1558CS-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LTC1558CS-3.3 |
Description | IC BACKUP BATT CNTRLR3.3V 16SOIC |
Customer Reference | |
Detailed Description | Battery Power Management IC Nickel Cadmium 16-SO |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Short Circuit |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Power Management | Supplier Device Package 16-SO |
Battery Chemistry Nickel Cadmium | Base Product Number |
Number of Cells 1 |

