
LTC1558CGN-5 | |
|---|---|
DigiKey Part Number | LTC1558CGN-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1558CGN-5 |
Description | IC BACKUP BATT CNTRLR 5V 16-SSOP |
Customer Reference | |
Detailed Description | Battery Power Management IC Nickel Cadmium 16-SSOP |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Short Circuit |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Function Power Management | Supplier Device Package 16-SSOP |
Battery Chemistry Nickel Cadmium | Base Product Number |
Number of Cells 1 |

