Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1555CGN#TR | |
|---|---|
DigiKey Part Number | LTC1555CGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1555CGN#TR |
Description | IC XLTR VL BIDIR 16-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1555CGN#TR Models |
Category | Voltage - VCCB 2.7 V ~ 10 V |
Manufacturer Analog Devices Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Features SIM Card Interface, Thermal-Shutdown Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.8 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1555CGN#TRPBF | Analog Devices Inc. | 0 | LTC1555CGN#TRPBF-ND | 5,53769 € | Direct |
| 74AVC1T45GM-Q100H | Nexperia USA Inc. | 38.030 | 1727-8637-1-ND | 0,45000 € | Similar |
| 74AVCH1T45GM,132 | Nexperia USA Inc. | 0 | 1727-74AVCH1T45GM,132TR-ND | 0,16638 € | Similar |
| 74LVC1T45DW-7 | Diodes Incorporated | 0 | 31-74LVC1T45DW-7CT-ND | 0,13000 € | Similar |
| 74LVC1T45FZ4-7 | Diodes Incorporated | 7.916 | 74LVC1T45FZ4-7DICT-ND | 0,19000 € | Similar |











