- Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1553LCSW#PBF

DigiKey Part Number
505-LTC1553LCSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1553LCSW#PBF
Description
IC REG CTRLR INTEL 1OUT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1553LCSW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.8V ~ 3.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Applications
Controller, Intel Pentium® II
Supplier Device Package
20-SO
Voltage - Input
5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
766,72882 €511,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,72882 €
Unit Price with VAT:8,00730 €