LTC1553CG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,13419 €
Datasheet
- Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1553CG#TR

DigiKey Part Number
LTC1553CG#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1553CG#TR
Description
IC REG SW CTRLR 5BIT PROG 20SSOP
Customer Reference
Detailed Description
- Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1553CG#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Controller, Intel Pentium® II
Voltage - Input
5V, 12V
Number of Outputs
1
Voltage - Output
1.8V ~ 3.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types