Direct

LTC1545IG | |
|---|---|
DigiKey Part Number | LTC1545IG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1545IG |
Description | IC TXRX SOFTWARE SELECTBL 36SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full Multiprotocol 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1545IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |


