Direct

LTC1545IG#TR | |
|---|---|
DigiKey Part Number | LTC1545IG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1545IG#TR |
Description | IC TXRX SOFTWARE SELECTBL 36SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full Multiprotocol 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1545IG#TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Protocol Multiprotocol | Supplier Device Package 36-SSOP |
Number of Drivers/Receivers 5/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1545IG#TRPBF | Analog Devices Inc. | 0 | LTC1545IG#TRPBF-ND | 14,70918 € | Direct |


