Parametric Equivalent
Parametric Equivalent
Direct
Direct

LTC1544CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1544CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1544CG#TRPBF |
Description | IC TRANSCEIVER FULL 4/4 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Multiprotocol 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1544CG#TRPBF Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Protocol Multiprotocol | Supplier Device Package 28-SSOP |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1543CG#TRPBF | Analog Devices Inc. | 0 | 505-LTC1543CG#TRPBFTR-ND | 13,33161 € | Parametric Equivalent |
| LTC1546CG#TRPBF | Analog Devices Inc. | 0 | LTC1546CG#TRPBF-ND | 19,09372 € | Parametric Equivalent |
| MXL1544CAI+ | Analog Devices Inc./Maxim Integrated | 230 | MXL1544CAI+-ND | 17,66000 € | Direct |
| MXL1544CAI+T | Analog Devices Inc./Maxim Integrated | 0 | MXL1544CAI+T-ND | 10,73968 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,01617 € | 22.032,34 € |
| Unit Price without VAT: | 11,01617 € |
|---|---|
| Unit Price with VAT: | 13,10924 € |



