4/4 Transceiver Full Multiprotocol 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1544CG#PBF

DigiKey Part Number
LTC1544CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1544CG#PBF
Description
IC TRANSCEIVER FULL 4/4 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full Multiprotocol 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1544CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,59000 €17,59 €
1014,04200 €140,42 €
4712,66468 €595,24 €
14111,99248 €1.690,94 €
28211,66358 €3.289,13 €
51711,42406 €5.906,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,59000 €
Unit Price with VAT:20,93210 €