Direct
Similar
Similar

LTC1543IG | |
|---|---|
DigiKey Part Number | LTC1543IG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1543IG |
Description | IC TXRX SOFTWARE SELECTBL 28SSOP |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1543IG Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Protocol Multiprotocol | Supplier Device Package 28-SSOP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1543IG#PBF | Analog Devices Inc. | 0 | LTC1543IG#PBF-ND | 24,77000 € | Direct |
| MXL1543CAI+ | Analog Devices Inc./Maxim Integrated | 0 | MXL1543CAI+-ND | 17,66000 € | Similar |
| MXL1543CAI+T | Analog Devices Inc./Maxim Integrated | 0 | MXL1543CAI+T-ND | 12,47330 € | Similar |



