Direct

LTC1542CS8#TR | |
|---|---|
DigiKey Part Number | LTC1542CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1542CS8#TR |
Description | IC OPAMP/COMP/REF MICROPWR 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1542CS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


