
LTC1542CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1542CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1542CDD#PBF |
Description | IC AMP COMP REF 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1542CDD#PBF Models |
Category | Applications GSM |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (3x3) |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 3,27446 € | 396,21 € |
| Unit Price without VAT: | 3,27446 € |
|---|---|
| Unit Price with VAT: | 3,89661 € |

