
LTC1541IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1541IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1541IMS8#PBF |
Description | IC AMP COMP REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1541IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,89500 € | 48,95 € |
| 50 | 4,31520 € | 215,76 € |
| 100 | 4,13550 € | 413,55 € |
| 250 | 3,94576 € | 986,44 € |
| 500 | 3,83144 € | 1.915,72 € |
| 1.000 | 3,73733 € | 3.737,33 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

