
LTC1541CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1541CMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1541CMS8#TRPBF |
Description | IC AMP COMP REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1541CMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,29240 € | 8.231,00 € |
| Unit Price without VAT: | 3,29240 € |
|---|---|
| Unit Price with VAT: | 3,91796 € |

