
LTC1540IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1540IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1540IMS8#TRPBFCT-ND - Cut Tape (CT) LTC1540IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1540IMS8#TRPBF |
Description | IC COMPARATOR 1 W/VOLT REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1540IMS8#TRPBF Models |
Category | Current - Quiescent (Max) 710nA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 60µs |
Part Status Active | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 12mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 6,80000 € | 68,00 € |
| 25 | 6,32080 € | 158,02 € |
| 100 | 5,79410 € | 579,41 € |
| 250 | 5,70856 € | 1.427,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,13570 € | 12.839,25 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |





