Direct
Similar
Similar
Similar
Similar

LTC1540CMS8#TR | |
|---|---|
DigiKey Part Number | LTC1540CMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1540CMS8#TR |
Description | IC COMPARATOR 2% VOLT REF 8MSOP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1540CMS8#TR Models |
Category | Current - Quiescent (Max) 680nA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 60µs |
Part Status Discontinued at DigiKey | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 12mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1540CMS8#TRPBF | Analog Devices Inc. | 8.857 | LTC1540CMS8#TRPBFCT-ND | 6,21000 € | Direct |
| MAX921CUA+ | Analog Devices Inc./Maxim Integrated | 115 | MAX921CUA+-ND | 8,85000 € | Similar |
| MAX921CUA+T | Analog Devices Inc./Maxim Integrated | 2.485 | 175-MAX921CUA+TCT-ND | 8,85000 € | Similar |
| MAX931CUA+ | Analog Devices Inc./Maxim Integrated | 645 | MAX931CUA+-ND | 7,17000 € | Similar |
| MAX931CUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX931CUA+T-ND | 4,63332 € | Similar |



