Comparator with Voltage Reference CMOS, TTL 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1540CDD#TRPBF

DigiKey Part Number
505-LTC1540CDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1540CDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC1540CDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1540CDD#TRPBF
Description
IC COMPARATOR 1 W/VOLT REF 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC1540CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
12mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
680nA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
60µs
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,39000 €6,39 €
104,92900 €49,29 €
254,56560 €114,14 €
1004,17400 €417,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,66736 €9.168,40 €
Manufacturers Standard Package
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,60410 €