
LTC1540CDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1540CDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1540CDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC1540CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1540CDD#TRPBF |
Description | IC COMPARATOR 1 W/VOLT REF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1540CDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 680nA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 60µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,86700 € | 48,67 € |
| 25 | 4,50880 € | 112,72 € |
| 100 | 4,12210 € | 412,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,73039 € | 9.325,98 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


