
LTC1530IS8-1.9#TR | |
|---|---|
DigiKey Part Number | LTC1530IS8-1.9#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1530IS8-1.9#TR |
Description | IC SW REG CTRLR SYNC HIPWR 8SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, AMD-K6®-2 Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1530IS8-1.9#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Controller, Intel Pentium® II, AMD-K6®-2 | |
Voltage - Input | 3.75V ~ 13.2V | |
Number of Outputs | 1 | |
Voltage - Output | 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

