
LTC1530CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1530CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1530CS8#PBF |
Description | IC REG CTRLR INTEL 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, AMD-K6®-2 Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1530CS8#PBF Models |
Category | Voltage - Output 1.3V ~ 3.5V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Controller, Intel Pentium® II, AMD-K6®-2 | Supplier Device Package 8-SO |
Voltage - Input 3.75V ~ 13.2V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 7,83100 € | 78,31 € |
| 25 | 7,29000 € | 182,25 € |
| 100 | 6,69550 € | 669,55 € |
| 300 | 6,36387 € | 1.909,16 € |
| 500 | 6,24122 € | 3.120,61 € |
| 1.000 | 6,10059 € | 6.100,59 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |


