LTC1520CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 34
Unit Price: 14,65000 €
Datasheet
0/4 Receiver LVDS 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1520CS

DigiKey Part Number
LTC1520CS-ND
Manufacturer
Manufacturer Product Number
LTC1520CS
Description
IC LINE RCVR HI-SPD QUAD 16-SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1520CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
20 mV
Data Rate
50Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types