Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1518IS#TRPBF | |
|---|---|
DigiKey Part Number | LTC1518IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1518IS#TRPBF |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1518IS#TRPBF Models |
Category | Data Rate 52Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 25 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1519IS#TRPBF | Analog Devices Inc. | 0 | 505-LTC1519IS#TRPBFTR-ND | 10,73506 € | Parametric Equivalent |
| MAX3093ECSE+ | Analog Devices Inc./Maxim Integrated | 332 | MAX3093ECSE+-ND | 5,54000 € | Similar |
| MAX3093ECSE+T | Analog Devices Inc./Maxim Integrated | 12 | MAX3093ECSE+TCT-ND | 5,54000 € | Similar |
| MAX3093EESE+ | Analog Devices Inc./Maxim Integrated | 47 | MAX3093EESE+-ND | 7,39000 € | Similar |
| MAX3093EESE+T | Analog Devices Inc./Maxim Integrated | 1.517 | 175-MAX3093EESE+TCT-ND | 7,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,73506 € | 26.837,65 € |
| Unit Price without VAT: | 10,73506 € |
|---|---|
| Unit Price with VAT: | 12,77472 € |



