LTC1485IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.442
Unit Price: 8,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.298
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.037
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: 4,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 950
Unit Price: 4,47000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 1.480
Unit Price: 0,54000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 29.516
Unit Price: 0,54000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 4.465
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.272
Unit Price: 2,68000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,36327 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.155
Unit Price: 2,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.242
Unit Price: 4,08000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1485IS8#TR

DigiKey Part Number
LTC1485IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1485IS8#TR
Description
IC TXRX BUS/LINE RS485 LP 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1485IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types