Parametric Equivalent
Similar



LTC1484IN8#PBF | |
|---|---|
DigiKey Part Number | LTC1484IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1484IN8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1484IN8#PBF Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 4Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1482IN8#PBF | Analog Devices Inc. | 0 | LTC1482IN8#PBF-ND | 5,48920 € | Parametric Equivalent |
| SN65HVD1780P | Texas Instruments | 317 | 296-23801-5-ND | 7,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,66070 € | 466,07 € |
| Unit Price without VAT: | 4,66070 € |
|---|---|
| Unit Price with VAT: | 5,54623 € |




