
LTC1484CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1484CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1484CS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1484CS8#PBF Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 4Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67300 € | 46,73 € |
| 25 | 4,32520 € | 108,13 € |
| 100 | 3,94280 € | 394,28 € |
| 300 | 3,72943 € | 1.118,83 € |
| 500 | 3,65056 € | 1.825,28 € |
| 1.000 | 3,56010 € | 3.560,10 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |


