Direct
Similar



LTC1484CN8 | |
|---|---|
DigiKey Part Number | LTC1484CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1484CN8 |
Description | IC TXRX RS485 LOWPWR 8-DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1484CN8 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 4Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1484CN8#PBF | Analog Devices Inc. | 431 | LTC1484CN8#PBF-ND | 5,58000 € | Direct |
| SN65HVD1780P | Texas Instruments | 317 | 296-23801-5-ND | 7,38000 € | Similar |



