Direct
Similar
Similar

LTC1482CS8#TR | |
|---|---|
DigiKey Part Number | LTC1482CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1482CS8#TR |
Description | IC TXRX RS485 DET/FAILSAFE 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1482CS8#TR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 4Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1482CS8#TRPBF | Analog Devices Inc. | 1.894 | 505-LTC1482CS8#TRPBFCT-ND | 6,84000 € | Direct |
| MAX14840EASA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX14840EASA+-ND | 5,95000 € | Similar |
| MAX14841EASA+ | Analog Devices Inc./Maxim Integrated | 941 | MAX14841EASA+-ND | 5,95000 € | Similar |



