Battery Power Management IC Multi-Chemistry 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Multi-Chemistry 36-SSOP
Introducing Power by Linear

LTC1479CG#TRPBF

DigiKey Part Number
505-LTC1479CG#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1479CG#TRPBF
Description
IC BAT PWR MGMT MULT-CHEM 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Multi-Chemistry 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1479CG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current
Mfr
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
36-SSOP (0.209", 5.30mm Width)
Function
Power Management
Supplier Device Package
36-SSOP
Battery Chemistry
Multi-Chemistry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00013,46831 €26.936,62 €
Manufacturers Standard Package
Unit Price without VAT:13,46831 €
Unit Price with VAT:16,02729 €