


LTC1478CS#PBF | |
|---|---|
DigiKey Part Number | LTC1478CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1478CS#PBF |
Description | IC PWR SWITCH 1:1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1478CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,51000 € | 14,51 € |
| 10 | 11,50400 € | 115,04 € |
| 50 | 10,30100 € | 515,05 € |
| 100 | 9,92860 € | 992,86 € |
| 250 | 9,53536 € | 2.383,84 € |
| 500 | 9,29838 € | 4.649,19 € |
| Unit Price without VAT: | 14,51000 € |
|---|---|
| Unit Price with VAT: | 17,26690 € |

