Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC1477CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1477CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1477CS8#PBF |
Description | IC PWR SWITCH 1:1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1477CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 7,51600 € | 75,16 € |
| 25 | 6,99360 € | 174,84 € |
| 100 | 6,41880 € | 641,88 € |
| 300 | 6,09823 € | 1.829,47 € |
| 500 | 5,97972 € | 2.989,86 € |
| 1.000 | 5,84384 € | 5.843,84 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |


