Direct

LTC1473LCGN#TR | |
|---|---|
DigiKey Part Number | LTC1473LCGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1473LCGN#TR |
Description | IC OR CTRLR SRC SELECT 16SSOP |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 3:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1473LCGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 3:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 22 µs | |
Delay Time - OFF | 1 µs | |
Current - Output (Max) | - | |
Current - Supply | 100 µA | |
Voltage - Supply | 4.75V ~ 30V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


