


LTC1473IGN#PBF | |
|---|---|
DigiKey Part Number | LTC1473IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1473IGN#PBF |
Description | IC OR CTRLR SRC SELECT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 3:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1473IGN#PBF Models |
Category | Delay Time - OFF 1 µs |
Manufacturer Analog Devices Inc. | Current - Supply 100 µA |
Series | Voltage - Supply 4.75V ~ 30V |
Packaging Tube | Applications Handheld/Mobile Devices |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 3:1 | Supplier Device Package 16-SSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - ON 22 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 10 | 10,65300 € | 106,53 € |
| 25 | 9,95200 € | 248,80 € |
| 100 | 9,18050 € | 918,05 € |
| 300 | 8,75023 € | 2.625,07 € |
| 500 | 8,59120 € | 4.295,60 € |
| 1.000 | 8,40874 € | 8.408,74 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |

