OR Controller Source Selector Switch N-Channel 3:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch N-Channel 3:1 16-SSOP
Introducing Power by Linear

LTC1473CGN#PBF

DigiKey Part Number
LTC1473CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1473CGN#PBF
Description
IC OR CTRLR SRC SELECT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 3:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1473CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
3:1
Internal Switch(s)
No
Delay Time - ON
22 µs
Delay Time - OFF
1 µs
Current - Output (Max)
-
Current - Supply
100 µA
Voltage - Supply
4.75V ~ 30V
Applications
Handheld/Mobile Devices
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,37000 €11,37 €
108,94600 €89,46 €
258,34080 €208,52 €
1007,67590 €767,59 €
3007,30487 €2.191,46 €
5007,16774 €3.583,87 €
1.0007,01047 €7.010,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,37000 €
Unit Price with VAT:13,53030 €