LTC1471CS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 11,51000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Power Switch/Driver 2:1 N-Channel 1A 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 2:1 N-Channel 1A 16-SO
Introducing Power by Linear

LTC1471CS#TRPBF

DigiKey Part Number
LTC1471CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1471CS#TRPBF
Description
IC PWR SWITCH N-CHAN 2:1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:1 N-Channel 1A 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1471CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.3V, 5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
140mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,72877 €16.821,92 €
Manufacturers Standard Package
Unit Price without VAT:6,72877 €
Unit Price with VAT:8,00724 €