Parametric Equivalent
Parametric Equivalent



LTC1470ES8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1470ES8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1470ES8#TRPBF |
Description | IC PWR SWITCH N-CHAN 2:1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1470ES8#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 140mOhm |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 2:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1470ES8#PBF | Analog Devices Inc. | 49 | 161-LTC1470ES8#PBF-ND | 8,75000 € | Parametric Equivalent |
| LTC1470ES8#TR | Analog Devices Inc. | 0 | LTC1470ES8#TR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,15868 € | 12.896,70 € |
| Unit Price without VAT: | 5,15868 € |
|---|---|
| Unit Price with VAT: | 6,13883 € |


