
LTC1458LISW | |
|---|---|
DigiKey Part Number | LTC1458LISW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1458LISW |
Description | IC DAC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1458LISW Models |
Category | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 28-SOIC |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |

