


LTC1458IG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1458IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1458IG#PBF |
Description | IC DAC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1458IG#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2.25, ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 14µs (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,74000 € | 35,74 € |
| 10 | 29,16000 € | 291,60 € |
| 47 | 26,60851 € | 1.250,60 € |
| 141 | 25,36411 € | 3.576,34 € |
| 282 | 24,75514 € | 6.980,95 € |
| Unit Price without VAT: | 35,74000 € |
|---|---|
| Unit Price with VAT: | 42,53060 € |



