12 Bit Digital to Analog Converter 1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-SO
High Speed Converters by Analog Devices

LTC1456CS8#PBF

DigiKey Part Number
LTC1456CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1456CS8#PBF
Description
IC DAC 12BIT 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1456CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
14µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,91000 €12,91 €
1010,19900 €101,99 €
259,52120 €238,03 €
1008,77650 €877,65 €
3008,36107 €2.508,32 €
5008,20746 €4.103,73 €
1.0008,03134 €8.031,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,91000 €
Unit Price with VAT:15,36290 €