LTC1454LIN#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 205
Unit Price: 17,56000 €
Datasheet
12 Bit Digital to Analog Converter 2 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 16-PDIP
High Speed Converters by Analog Devices

LTC1454LIN#PBF

DigiKey Part Number
LTC1454LIN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1454LIN#PBF
Description
IC DAC 12BIT 16-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1454LIN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
2
Settling Time
14µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2.5, ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes