


LTC1454LCS#PBF | |
|---|---|
DigiKey Part Number | LTC1454LCS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1454LCS#PBF |
Description | IC DAC 12BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1454LCS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2.5, ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 10 | 15,43600 € | 154,36 € |
| 50 | 13,89580 € | 694,79 € |
| 100 | 13,41920 € | 1.341,92 € |
| 250 | 12,91588 € | 3.228,97 € |
| 500 | 12,61252 € | 6.306,26 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |

