


LTC1590CN#PBF | |
|---|---|
DigiKey Part Number | LTC1590CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1590CN#PBF |
Description | IC DAC 12BIT 16-PDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1590CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 800ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 10 | 15,17900 € | 151,79 € |
| 25 | 14,23000 € | 355,75 € |
| 100 | 13,18720 € | 1.318,72 € |
| 250 | 12,69008 € | 3.172,52 € |
| 500 | 12,39046 € | 6.195,23 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |

