


LTC1454CS#PBF | |
|---|---|
DigiKey Part Number | LTC1454CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1454CS#PBF |
Description | IC DAC 12BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1454CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2.5, ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,93000 € | 17,93 € |
| 10 | 14,31800 € | 143,18 € |
| 50 | 12,87020 € | 643,51 € |
| 100 | 12,42220 € | 1.242,22 € |
| 250 | 11,94888 € | 2.987,22 € |
| 500 | 11,66372 € | 5.831,86 € |
| Unit Price without VAT: | 17,93000 € |
|---|---|
| Unit Price with VAT: | 21,33670 € |

