


LTC1453IN8 | |
|---|---|
DigiKey Part Number | LTC1453IN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1453IN8 |
Description | IC DAC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1453IN8 Models |
Category | Package / Case 8-DIP (0.300", 7.62mm) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-PDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |

