12 Bit Digital to Analog Converter 1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-SO
High Speed Converters by Analog Devices

LTC1452CS8#PBF

DigiKey Part Number
LTC1452CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1452CS8#PBF
Description
IC DAC 12BIT 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1452CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
14µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,40000 €12,40 €
109,78200 €97,82 €
259,12720 €228,18 €
1008,40830 €840,83 €
3008,00743 €2.402,23 €
5007,85918 €3.929,59 €
1.0007,68924 €7.689,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,40000 €
Unit Price with VAT:14,75600 €