Direct

LTC1451IS8 | |
|---|---|
DigiKey Part Number | LTC1451IS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1451IS8 |
Description | IC DAC 12BIT 8-SO |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1451IS8 Models |
Category | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-SO |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1451IS8#PBF | Analog Devices Inc. | 280 | LTC1451IS8#PBF-ND | 16,22000 € | Direct |



