LTC1450LIG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 62
Unit Price: 20,07000 €
Datasheet
12 Bit Digital to Analog Converter 1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 24-SSOP
24-SSOP
High Speed Converters by Analog Devices

LTC1450LIG#TRPBF

DigiKey Part Number
505-LTC1450LIG#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1450LIG#TRPBF
Description
IC DAC 12BIT 24-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1450LIG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
14µs (Typ)
Package / Case
24-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1450LIG#PBFAnalog Devices Inc.62LTC1450LIG#PBF-ND20,07000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.80012,72313 €22.901,63 €
Manufacturers Standard Package
Unit Price without VAT:12,72313 €
Unit Price with VAT:15,14052 €