LTC1450CG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 167
Unit Price: 15,46000 €
Datasheet
12 Bit Digital to Analog Converter 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 24-SSOP
24-SSOP

LTC1450CG

DigiKey Part Number
LTC1450CG-ND
Manufacturer
Manufacturer Product Number
LTC1450CG
Description
IC DAC 12BIT 24-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1450CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types