12 Bit Digital to Analog Converter 2 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 8-SO
High Speed Converters by Analog Devices

LTC1448CS8#TRPBF

DigiKey Part Number
LTC1448CS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1448CS8#TRPBFCT-ND - Cut Tape (CT)
LTC1448CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1448CS8#TRPBF
Description
IC DAC 12BIT 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1448CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
14µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±5.5 (Max), ±0.2
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,25000 €19,25 €
1015,42100 €154,21 €
2514,46320 €361,58 €
10014,04940 €1.404,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,45877 €31.146,92 €
Manufacturers Standard Package
Unit Price without VAT:19,25000 €
Unit Price with VAT:22,90750 €